Omron G9SA321T075AC100240 technical specifications.
| Coil Current | 40mA |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operate Time | 30ms |
| Release Time | 10ms |
| Series | G9SA |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G9SA321T075AC100240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.