Omron G9SPN20S technical specifications.
| Approvals | CE, cULus, TUV, IEC |
| Mount | DIN Rail |
| Number of Inputs | 20 |
| Number of Outputs | 14 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SPN20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.