Omron G9SX-NSA222-T03-RTDC24 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | G9SX |
| Size | 35.5mm |
| Termination | Screw |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SX-NSA222-T03-RTDC24 to view detailed technical specifications.
No datasheet is available for this part.