Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron GRT1-OD8-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus |
| Package/Case | Module |
| Depth | 74mm |
| Input Current | 4A |
| Length | 84mm |
| Manufacturer Series | GRTI |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Outputs | 8 |
| Output Current | 500mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | GRT1 |
| Termination | Screw |
| Weight | 0.177lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron GRT1-OD8-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
