The Omron GRT1ECT is a modular programmable logic controller with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a package quantity of one and a weight of 0.287lb. The device is rated for IP20 and is designed for use in industrial automation and control applications. It is mounted on a DIN rail and has an RJ45 termination.
Omron GRT1ECT technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | SmartSlice |
| Termination | RJ45 |
| Weight | 0.287lb |
| RoHS | Compliant |
Download the complete datasheet for Omron GRT1ECT to view detailed technical specifications.
No datasheet is available for this part.