Omron GT1-AD04 technical specifications.
| Current Rating | 50mA |
| Depth | 0.079inch |
| Height | 65mm |
| Length | 80mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Inputs | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | MODULE |
| DC Rated Voltage | 24V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Omron GT1-AD04 to view detailed technical specifications.
No datasheet is available for this part.