Omron GT1-ID16-1 technical specifications.
| Current Rating | 35mA |
| Height | 65mm |
| Length | 140mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Positions | 16 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron GT1-ID16-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.