Omron GT1-TS04P technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron GT1-TS04P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.