
The H2C-SB110AC relay from Omron is a single-pole double-throw device rated for 110V AC voltage and 3A current. It measures 48mm in height and width, with a maximum operating temperature range of -10°C to 60°C. The relay is designed for use with 110V AC supply voltage.
Omron H2C-SB110AC technical specifications.
| Coil Voltage (AC) | 110V |
| Current Rating | 3A |
| Height | 48mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 110V |
| Max Voltage Rating (AC) | 110V |
| Nominal Input Voltage | 110V |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H2C-SB110AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.