Omron H2C-SB240AC technical specifications.
| Coil Voltage (AC) | 240V |
| Current Rating | 3A |
| Height | 48mm |
| Max Operating Temperature | 60°C |
| Max Supply Voltage (AC) | 240V |
| Nominal Input Voltage | 240V |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H2C-SB240AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.