Omron H2F-DAC100/110/120 technical specifications.
| Mount | Panel |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H2F-D |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron H2F-DAC100/110/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.