Omron H3AM-NS-B300 technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Max Supply Voltage (AC) | 240V |
| Mount | Panel, Flush |
| Power Consumption | 9W |
| Reach SVHC Compliant | Unknown |
| Series | H3AM |
| RoHS | Compliant |
Download the complete datasheet for Omron H3AM-NS-B300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.