Omron H3AM-NS-C-300AC100-240 technical specifications.
| Mount | Panel |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3AM |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3AM-NS-C-300AC100-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.