
OMRON INDUSTRIAL AUTOMATION H3CR-F8 100-240AC Analogue Timer, Recycling, Flicker Off Start, 14 Ranges, 0.05 s, 300 h, Solid State
Omron H3CR-F8100-240AC technical specifications.
| Package/Case | 300 |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Max Supply Voltage (AC) | 240V |
| Mount | DIN Rail, Flush |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CR-F8100-240AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
