
OMRON INDUSTRIAL AUTOMATION H3CR-F8 24AC/DC Analogue Timer, Recycling, H3CR-F Series, Flicker Off Start, 14 Ranges, 0.05 s, 300 h, Solid State
Omron H3CR-F824AC/DC technical specifications.
| Package/Case | 300 |
| Contact Current Rating | 5A |
| Max Supply Voltage | 24V |
| Mount | DIN Rail, Flush |
| Power Consumption | 1.7W |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CR-F824AC/DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.