Omron H3CR-H8LM-200-240VAC technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Height | 48mm |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |
Download the complete datasheet for Omron H3CR-H8LM-200-240VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.