Omron H3CR-HRLAC100-120M technical specifications.
| Mount | Socket, Socketable |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3CR-H |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CR-HRLAC100-120M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.