Omron H3DK-GADC12 technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 12V |
| Mount | DIN Rail |
| Nominal Input Voltage (DC) | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | H3DK-G |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3DK-GADC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.