Omron H3DS-MLAC/DC technical specifications.
| Package/Case | 120 |
| Depth | 73mm |
| Length | 80mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 230V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Number of Functions | 8 |
| Operating Supply Voltage | 48V |
| Reach SVHC Compliant | No |
| Switching Current | 5A |
| Termination | Screw |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3DS-MLAC/DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.