Omron H3DS-SLCAC24-230/DC24 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H3DS-S |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3DS-SLCAC24-230/DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.