The Omron H3FA-A24V relay features a DIP package with a contact current rating of 3A and a coil voltage of 24V DC. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The relay has a voltage rating of 250V AC and a termination type of PC Pin. It is a single pole, single throw (SPST) switch.
Omron H3FA-A24V technical specifications.
| Package/Case | DIP |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Depth | 17.75mm |
| Length | 36.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron H3FA-A24V to view detailed technical specifications.
No datasheet is available for this part.