Omron H3JA-8AAC245S technical specifications.
| Mount | Socket, Socketable |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3JA |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3JA-8AAC245S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.