Omron H3RN-1112DC technical specifications.
| Depth | 53.4mm |
| Length | 31.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Front |
| Number of Contacts | 1 |
| Operating Supply Voltage | 12V |
| Termination | Socket |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3RN-1112DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.