Omron H3RN-224VDC technical specifications.
| Max Supply Voltage (DC) | 24V |
| Mount | Plug-In |
| Power Consumption | 500mW |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3RN-224VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.