Omron H3Y-4-10S-DC24 technical specifications.
| Coil Voltage (DC) | 24V |
| Max Current Rating | 3A |
| Mount | Plug-In |
| Throw Configuration | 4PDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Omron H3Y-4-10S-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.