Omron H3Y-4100-120VAC10S technical specifications.
| Package/Case | 100 |
| Coil Voltage (AC) | 120V |
| Max Supply Voltage (AC) | 120V |
| Mount | DIN Rail |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | 4PDT |
| Width | 20.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3Y-4100-120VAC10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.