Omron H3Y-4200-230AC1S technical specifications.
| Height | 56.6mm |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 200V |
| Mount | DIN Rail |
| Nominal Input Voltage | 230V |
| Nominal Input Voltage (AC) | 230V |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Width | 20.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3Y-4200-230AC1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.