Omron H3Y-4200-230AC60S technical specifications.
| Package/Case | 200 |
| Coil Voltage (AC) | 230V |
| Max Supply Voltage (AC) | 230V |
| Mount | DIN Rail |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3Y-4200-230AC60S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.