Omron H3Y-424DC5M technical specifications.
| Height | 56.6mm |
| Max Supply Voltage (AC) | 27.6V |
| Min Supply Voltage (AC) | 20.4V |
| Max Supply Voltage (DC) | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage | 24V |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Width | 20.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3Y-424DC5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.