Omron H3Y-4AC200-23010M technical specifications.
| Package/Case | 200 |
| Depth | 63mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Contacts | 4 |
| Operating Supply Voltage | 230V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3Y-4AC200-23010M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.