Omron H3Y-4DC2410S technical specifications.
| Depth | 63mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Mount | DIN Rail |
| Number of Contacts | 4 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Power Consumption | 1.1W |
| Reach SVHC Compliant | Unknown |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3Y-4DC2410S to view detailed technical specifications.
No datasheet is available for this part.