Omron H3YN224AC technical specifications.
| Coil Voltage (AC) | 24V |
| Height | 56.6mm |
| Max Supply Voltage (AC) | 24V |
| Mount | Plug-In |
| Nominal Input Voltage (AC) | 24V |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Series | H3YN |
| Throw Configuration | DPDT |
| Width | 21.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3YN224AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
