Omron H7BR-BVP-AC24/DC12-24 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP54, Water Resistant |
| Reset | Programmable, Front Panel , External |
| Series | H7BR |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H7BR-BVP-AC24/DC12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.