Omron H7BR-BWVP-AC24/DC12-24 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | H7BR |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H7BR-BWVP-AC24/DC12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.