
The Omron H8GNAD is a bidirectional LCD display designed for operation within a 24V supply voltage. It features a robust IP66 rating and is mounted via screws to a panel. The display operates within a temperature range of -10°C to 55°C. The H8GNAD is a member of the H8GN series.
Omron H8GNAD technical specifications.
| Count Direction | Bidirectional |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP66 |
| Series | H8GN |
| Termination | Screw |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Omron H8GNAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
