Omron H8PS8BDC24 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Weight | 300g |
| RoHS | Compliant |
Download the complete datasheet for Omron H8PS8BDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.