Omron J7KN-14D-10230 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 25A |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Omron J7KN-14D-10230 to view detailed technical specifications.
No datasheet is available for this part.