Omron J7KN141024D technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Mount | Screw |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron J7KN141024D to view detailed technical specifications.
No datasheet is available for this part.