Omron J7KNA-12-01230 technical specifications.
| Coil Type | Non-Latching |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron J7KNA-12-01230 to view detailed technical specifications.
No datasheet is available for this part.