Omron K2CU-F10A-CGS technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | K2CU |
| Termination | Screw |
| Weight | 0.86lb |
| RoHS | Compliant |
Download the complete datasheet for Omron K2CU-F10A-CGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.