Omron K351 technical specifications.
| Display Type | LCD |
| Mount | Plug-In |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | K3HB |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron K351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.