Omron K3GN-1001A technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Omron K3GN-1001A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.