Omron K3GN-NDC-L124VDC technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | K3GN |
| Termination | Screw |
| Weight | 0.221lb |
| RoHS | Compliant |
Download the complete datasheet for Omron K3GN-NDC-L124VDC to view detailed technical specifications.
No datasheet is available for this part.