Omron K3GNNDC24VDC technical specifications.
| Approvals | UL, CSA |
| Depth | 83mm |
| Display Type | LCD |
| Height | 24mm |
| Input Current | 20mA |
| Length | 83mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Operating Supply Current | 50mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | K3GN |
| Termination | Screw |
| DC Rated Voltage | 39V |
| Weight | 0.221lb |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron K3GNNDC24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
