Omron K3HB-CNB100/240VAC technical specifications.
| Display Type | LCD |
| Input Type | PULSE |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Power Consumption | 18W |
| Reach SVHC Compliant | Unknown |
| Series | K3HB |
| Weight | 300g |
| RoHS | Compliant |
Download the complete datasheet for Omron K3HB-CNB100/240VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.