Omron K3HB-CPB100/240VAC technical specifications.
| Display Type | LCD |
| Input Type | PULSE |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 240V |
| Series | K3HB |
| Weight | 300g |
| RoHS | Compliant |
Download the complete datasheet for Omron K3HB-CPB100/240VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.