Omron K3TE-A316 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Package Quantity | 1 |
| Ratings | IP50 |
| Series | K3TE |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Omron K3TE-A316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.