Omron's K8AB-AS124VAC/DC is a latching relay with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It features a single pole double throw (SPDT) configuration and a screw termination. The relay is part of the K8AB-AS series and is not RoHS compliant.
Omron K8AB-AS124VAC/DC technical specifications.
| Coil Type | Latching |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Output Type | RELAY |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | K8AB-AS |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron K8AB-AS124VAC/DC to view detailed technical specifications.
No datasheet is available for this part.