Omron K8AB-AS224VAC/DC technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Output Type | RELAY |
| RoHS Compliant | No |
| Series | K8AB-AS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 130g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron K8AB-AS224VAC/DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.