Omron K8AB-TH12SAC/DC24 technical specifications.
| Accuracy | 2% |
| Coil Type | Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Cycle Time | 500ms |
| Depth | 22.5mm |
| Length | 100mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20MR |
| Series | K8AB-TH |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 130g |
| RoHS | Compliant |
Download the complete datasheet for Omron K8AB-TH12SAC/DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.